22255C225MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.99854
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,240
Unit Price: £1.79000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £1.29289
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £2.08592
Datasheet

Upgrade


KEMET
In Stock: 399
Unit Price: £3.11000
Datasheet
2.2 µF ±20% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22255C225MAT2A

DigiKey Part Number
478-KGM56DR71H225MVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22255C225MAT2A
Description
CAP CER 2.2UF 50V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.83437£834.37
Manufacturers Standard Package
Unit Price without VAT:£0.83437
Unit Price with VAT:£1.00124