
C2225C225K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C225K5RACTUTR-ND - Tape & Reel (TR) 399-C2225C225K5RACTUCT-ND - Cut Tape (CT) 399-C2225C225K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C225K5RACTU |
Description | CAP CER 2.2UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C225K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.11000 | £3.11 |
| 10 | £2.21400 | £22.14 |
| 50 | £1.85540 | £92.77 |
| 100 | £1.74460 | £174.46 |
| 500 | £1.55698 | £778.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.49887 | £1,498.87 |
| 2,000 | £1.45104 | £2,902.08 |
| 3,000 | £1.42705 | £4,281.15 |
| 5,000 | £1.40048 | £7,002.40 |
| Unit Price without VAT: | £3.11000 |
|---|---|
| Unit Price with VAT: | £3.73200 |

