
22255C225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DR71H225KVTR-ND - Tape & Reel (TR) 478-KGM56DR71H225KVCT-ND - Cut Tape (CT) 478-KGM56DR71H225KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22255C225KAT2A |
Description | CAP CER 2.2UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 10 | £1.22300 | £12.23 |
| 50 | £0.99680 | £49.84 |
| 100 | £0.92710 | £92.71 |
| 500 | £0.80900 | £404.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.77245 | £772.45 |
| 2,000 | £0.74236 | £1,484.72 |
| 3,000 | £0.72728 | £2,181.84 |
| 5,000 | £0.71056 | £3,552.80 |
| 7,000 | £0.70079 | £4,905.53 |
| 10,000 | £0.69139 | £6,913.90 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

