
209157019000006 | |
|---|---|
DigiKey Part Number | 478-209157019000006TR-ND - Tape & Reel (TR) 478-209157019000006CT-ND - Cut Tape (CT) 478-209157019000006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 209157019000006 |
Description | CONN MULTI-PURP RCPT 19P R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Connector Type Multi-Purpose |
Manufacturer KYOCERA AVX | Number of Positions 19 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Features Sprung Contacts |
Connector Style Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.45000 | £12.45 |
| 10 | £10.57600 | £105.76 |
| 25 | £9.91440 | £247.86 |
| 50 | £9.44100 | £472.05 |
| 100 | £8.99050 | £899.05 |
| 250 | £8.98572 | £2,246.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £7.92377 | £4,754.26 |
| Unit Price without VAT: | £12.45000 |
|---|---|
| Unit Price with VAT: | £14.94000 |



