
109157019000006 | |
|---|---|
DigiKey Part Number | 478-4508-ND |
Manufacturer | |
Manufacturer Product Number | 109157019000006 |
Description | CONN MULTI-PURP PLUG 19POS STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Multi-Purpose Plug Connector Solder Cup Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connector Type Multi-Purpose |
Manufacturer KYOCERA AVX | Number of Positions 19 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Features Sprung Contacts |
Connector Style Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,160 | £8.71611 | £10,110.69 |
| Unit Price without VAT: | £8.71611 |
|---|---|
| Unit Price with VAT: | £10.45933 |


