
109157019000007 | |
|---|---|
DigiKey Part Number | 478-109157019000007TR-ND - Tape & Reel (TR) 478-109157019000007CT-ND - Cut Tape (CT) 478-109157019000007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 109157019000007 |
Description | CONN MULTI-PURP PLUG 19P SLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Multi-Purpose Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 19 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latch Holder, Sprung Contacts | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.98000 | £18.98 |
| 10 | £16.12600 | £161.26 |
| 25 | £15.11640 | £377.91 |
| 50 | £14.39520 | £719.76 |
| 100 | £14.25330 | £1,425.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £12.68707 | £3,806.12 |
| 600 | £12.08238 | £7,249.43 |
| Unit Price without VAT: | £18.98000 |
|---|---|
| Unit Price with VAT: | £22.77600 |


