RK73H1JTTDD75R0F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 52,755
Unit Price: £0.07000
Datasheet

Direct


Vishay Dale
In Stock: 305,211
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 514
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 99,680
Unit Price: £0.07000
Datasheet
75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD75R0F

DigiKey Part Number
2019-RK73H1JTTDD75R0FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD75R0FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD75R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD75R0F
Description
RES 75 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02000£0.20
25£0.01480£0.37
50£0.01220£0.61
100£0.00980£0.98
250£0.00760£1.90
500£0.00636£3.18
1,000£0.00539£5.39
5,000£0.00385£19.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00341£34.10
20,000£0.00306£61.20
30,000£0.00289£86.70
50,000£0.00271£135.50
70,000£0.00260£182.00
100,000£0.00250£250.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400