
MCR03SEQPF75R0 | |
|---|---|
DigiKey Part Number | 846-MCR03SEQPF75R0TR-ND - Tape & Reel (TR) 846-MCR03SEQPF75R0CT-ND - Cut Tape (CT) 846-MCR03SEQPF75R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03SEQPF75R0 |
Description | 1608(0603)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02080 | £0.52 |
| 50 | £0.01700 | £0.85 |
| 100 | £0.01410 | £1.41 |
| 250 | £0.01108 | £2.77 |
| 500 | £0.00940 | £4.70 |
| 1,000 | £0.00808 | £8.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00599 | £29.95 |
| 10,000 | £0.00539 | £53.90 |
| 15,000 | £0.00509 | £76.35 |
| 25,000 | £0.00477 | £119.25 |
| 35,000 | £0.00459 | £160.65 |
| 50,000 | £0.00442 | £221.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

