75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H3EF75R0V

DigiKey Part Number
10-ERJ-H3EF75R0VTR-ND - Tape & Reel (TR)
10-ERJ-H3EF75R0VCT-ND - Cut Tape (CT)
10-ERJ-H3EF75R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H3EF75R0V
Description
RES 75 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H3EF75R0V Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 514
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.07900£0.79
25£0.06280£1.57
50£0.05360£2.68
100£0.04610£4.61
250£0.03864£9.66
500£0.03440£17.20
1,000£0.03101£31.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02465£123.25
10,000£0.02313£231.30
15,000£0.02239£335.85
25,000£0.02160£540.00
35,000£0.02114£739.90
50,000£0.02071£1,035.50
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200