2220Y2K50102JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 379
Unit Price: £8.76000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £2.33068
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £6.95690
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £3.25664
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.98802
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.60098
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.73758
Datasheet

Similar


Knowles Syfer
In Stock: 239
Unit Price: £3.56000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £3.12338
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £3.28032
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.32983
Datasheet
1000 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y2K50102JCT

DigiKey Part Number
2220Y2K50102JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y2K50102JCT
Description
CAP CER 1000PF 2.5KV C0G 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y2K50102JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.42782£713.91
Manufacturers Standard Package
Unit Price without VAT:£1.42782
Unit Price with VAT:£1.71338