
2220Y2K50102FCT | |
|---|---|
DigiKey Part Number | 1608-2220Y2K50102FCTTR-ND - Tape & Reel (TR) 1608-2220Y2K50102FCT-ND - Cut Tape (CT) 1608-2220Y2K50102FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y2K50102FCT |
Description | CAP CER 1000PF 2.5KV C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K50102FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.76000 | £8.76 |
| 10 | £6.70500 | £67.05 |
| 50 | £5.88600 | £294.30 |
| 100 | £5.63240 | £563.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.20312 | £2,601.56 |
| 1,000 | £5.07007 | £5,070.07 |
| Unit Price without VAT: | £8.76000 |
|---|---|
| Unit Price with VAT: | £10.51200 |

