
2220Y4K00102JXT | |
|---|---|
DigiKey Part Number | 1608-2220Y4K00102JXTTR-ND - Tape & Reel (TR) 1608-2220Y4K00102JXTCT-ND - Cut Tape (CT) 1608-2220Y4K00102JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y4K00102JXT |
Description | CAP CER 1000PF 4KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y4K00102JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.59000 | £3.59 |
| 10 | £2.58000 | £25.80 |
| 50 | £2.17680 | £108.84 |
| 100 | £2.05220 | £205.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.84144 | £920.72 |
| 1,000 | £1.77614 | £1,776.14 |
| 1,500 | £1.74343 | £2,615.14 |
| 2,500 | £1.70715 | £4,267.88 |
| 3,500 | £1.68594 | £5,900.79 |
| Unit Price without VAT: | £3.59000 |
|---|---|
| Unit Price with VAT: | £4.30800 |

