Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

0603J0630122KCT | |
|---|---|
DigiKey Part Number | 0603J0630122KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0630122KCT |
Description | CAP CER 1200PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0630122KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0630122FCT | Knowles Syfer | 0 | 0603J0630122FCT-ND | £0.54473 | Upgrade |
| 0603J0630122GCT | Knowles Syfer | 0 | 0603J0630122GCT-ND | £0.28559 | Upgrade |
| 0603J0630122JCT | Knowles Syfer | 0 | 0603J0630122JCT-ND | £0.16439 | Upgrade |
| 0603J0630122JXT | Knowles Syfer | 0 | 0603J0630122JXT-ND | £0.13345 | Similar |
| 0603J0630122KXT | Knowles Syfer | 0 | 0603J0630122KXT-ND | £0.13345 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14795 | £591.80 |
| Unit Price without VAT: | £0.14795 |
|---|---|
| Unit Price with VAT: | £0.17754 |





