Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QN2560SE30J | |
|---|---|
DigiKey Part Number | 399-R76QN2560SE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76QN2560SE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QN2560SE30J Models |
Category | ESR (Equivalent Series Resistance) 23 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QN25605030J | KEMET | 0 | 399-R76QN25605030J-ND | £0.48260 | Parametric Equivalent |
| R76QN256050H3J | KEMET | 463 | 399-R76QN256050H3J-ND | £0.91000 | Parametric Equivalent |
| B32643H0563J000 | TDK | 2,475 | 495-B32643H0563J000-ND | £0.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.47616 | £333.31 |
| Unit Price without VAT: | £0.47616 |
|---|---|
| Unit Price with VAT: | £0.57139 |




