
B32643H0563J000 | |
|---|---|
DigiKey Part Number | 495-B32643H0563J000-ND |
Manufacturer | |
Manufacturer Product Number | B32643H0563J000 |
Description | 56NF 5% 1000V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 600V | Applications Automotive |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.60900 | £6.09 |
| 50 | £0.48140 | £24.07 |
| 100 | £0.44210 | £44.21 |
| 630 | £0.36848 | £232.14 |
| 1,260 | £0.34925 | £440.06 |
| 2,520 | £0.33341 | £840.19 |
| 5,040 | £0.32037 | £1,614.66 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

