
R76QN256050H3J | |
|---|---|
DigiKey Part Number | 399-R76QN256050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76QN256050H3J |
Description | CAP FILM 0.056UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QN256050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 45 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32643H0563J000 | TDK | 2,475 | 495-B32643H0563J000-ND | £0.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.58900 | £5.89 |
| 50 | £0.46320 | £23.16 |
| 100 | £0.42430 | £42.43 |
| 500 | £0.35874 | £179.37 |
| 1,000 | £0.33844 | £338.44 |
| 2,500 | £0.31702 | £792.55 |
| 5,000 | £0.30410 | £1,520.50 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

