ESS107M016AE2AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03041
Datasheet

Parametric Equivalent


KEMET
In Stock: 32,303
Unit Price: £0.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 51,422
Unit Price: £0.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03067
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 2
Unit Price: £0.09000
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS107M016AE2AA

DigiKey Part Number
399-ESS107M016AE2AA-ND
Manufacturer
Manufacturer Product Number
ESS107M016AE2AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESS107M016AE2AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
132 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20,000£0.02663£532.60
Unit Price without VAT:£0.02663
Unit Price with VAT:£0.03196