100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS107M016AE2EA

DigiKey Part Number
399-18280-1-ND - Cut Tape (CT)
399-18280-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESS107M016AE2EA
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESS107M016AE2EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,171
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.09100£0.91
50£0.06560£3.28
100£0.05740£5.74
500£0.04330£21.65
1,000£0.03882£38.82
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.03643£72.86
4,000£0.03282£131.28
6,000£0.03157£189.42
10,000£0.02975£297.50
14,000£0.02908£407.12
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000