ESK477M025AH1KA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 10,973
Unit Price: £0.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,897
Unit Price: £0.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.07270
Datasheet

Parametric Equivalent


TDK
In Stock: 8,654
Unit Price: £0.46000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 12,440
Unit Price: £0.46000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 523
Unit Price: £0.47000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,602
Unit Price: £0.46000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,347
Unit Price: £0.44000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 785
Unit Price: £0.88000
Datasheet
New at DigiKey
Image for ESK477M025AH1KA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK477M025AH1KA

DigiKey Part Number
399-ESK477M025AH1KATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESK477M025AH1KA
Description
470 25V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400£0.07694£184.66
Unit Price without VAT:£0.07694
Unit Price with VAT:£0.09233