ESE106M050AC3EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03381
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03381
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05298
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02369
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02559
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02484
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02008
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02151
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02008
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02151
Datasheet

Parametric Equivalent


KEMET
In Stock: 25,541
Unit Price: £0.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02295
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02297
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE106M050AC3EA

DigiKey Part Number
399-ESE106M050AC3EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESE106M050AC3EA
Description
CAP ALUMINUM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
72.5 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000£0.02828£565.60
Unit Price without VAT:£0.02828
Unit Price with VAT:£0.03394