ESE106M063AC3FA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05298
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02008
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02151
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02008
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02575
Datasheet

Parametric Equivalent


KEMET
In Stock: 25,255
Unit Price: £0.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02714
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02484
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02652
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03255
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03225
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,808
Unit Price: £0.18000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 58,357
Unit Price: £0.16000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 60,422
Unit Price: £0.22000
Datasheet
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE106M063AC3FA

DigiKey Part Number
399-ESE106M063AC3FATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESE106M063AC3FA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESE106M063AC3FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
79.75 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000£0.02151£430.20
Unit Price without VAT:£0.02151
Unit Price with VAT:£0.02581