C0603C682K4RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,981
Unit Price: £0.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,060
Unit Price: £0.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.00688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01298
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.00720
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00328
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 11,570
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00348
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3,242
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.01353
Datasheet
6800 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C682K4RECTU

DigiKey Part Number
399-C0603C682K4RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C682K4RECTU
Description
CAP CER 0603 6.8NF 16V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682K4RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.00720£144.00
Unit Price without VAT:£0.00720
Unit Price with VAT:£0.00864