



885012206039 | |
|---|---|
DigiKey Part Number | 732-7958-2-ND - Tape & Reel (TR) 732-7958-1-ND - Cut Tape (CT) 732-7958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206039 |
Description | CAP CER 6800PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 50 | £0.01740 | £0.87 |
| 100 | £0.01490 | £1.49 |
| 500 | £0.01066 | £5.33 |
| 1,000 | £0.00935 | £9.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00740 | £29.60 |
| 8,000 | £0.00668 | £53.44 |
| 12,000 | £0.00632 | £75.84 |
| 20,000 | £0.00592 | £118.40 |
| 28,000 | £0.00569 | £159.32 |
| 40,000 | £0.00547 | £218.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

