
VJ0603Y682KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y682KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y682KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y682KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y682KXJCW1BC |
Description | CAP CER 6800PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y682KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05500 | £0.55 |
| 50 | £0.03800 | £1.90 |
| 100 | £0.03300 | £3.30 |
| 500 | £0.02458 | £12.29 |
| 1,000 | £0.02198 | £21.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01808 | £72.32 |
| 8,000 | £0.01664 | £133.12 |
| 12,000 | £0.01591 | £190.92 |
| 20,000 | £0.01511 | £302.20 |
| 28,000 | £0.01464 | £409.92 |
| 40,000 | £0.01419 | £567.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

