IXTY1R4N120P-TRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: £3.78000
Datasheet
N-Channel 1200 V 1.4A (Tc) 86W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 1.4A (Tc) 86W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY1R4N120P-TRL

DigiKey Part Number
238-IXTY1R4N120P-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXTY1R4N120P-TRL
Description
MOSFET N-CH 1200V 1.4A TO252
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 1.4A (Tc) 86W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13Ohm @ 700mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
24.8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
666 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
86W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.39194£3,479.85
Manufacturers Standard Package
Unit Price without VAT:£1.39194
Unit Price with VAT:£1.67033