
IXFA26N65X3 | |
|---|---|
DigiKey Part Number | 238-IXFA26N65X3-ND |
Manufacturer | |
Manufacturer Product Number | IXFA26N65X3 |
Description | DISCRETE MOSFET 26A 650V X3 TO26 |
Customer Reference | |
Detailed Description | N-Channel 650 V 26A (Tc) 357W (Tc) Surface Mount TO-263 (IXFA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 5.2V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (IXFA) | |
Package / Case | ||
Base Product Number |

