DSEP60-025A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: £6.58000
Datasheet

Similar


IXYS
In Stock: 596
Unit Price: £6.57000
Datasheet
Diode 250 V 60A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEP60-025A

DigiKey Part Number
DSEP60-025A-ND
Manufacturer
Manufacturer Product Number
DSEP60-025A
Description
DIODE STANDARD 250V 60A TO247AD
Customer Reference
Detailed Description
Diode 250 V 60A Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.31 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
650 µA @ 250 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes