



LBA127S | |
|---|---|
DigiKey Part Number | LBA127S-ND |
Manufacturer | |
Manufacturer Product Number | LBA127S |
Description | RELAY SPST-NO/NC 200MA 0-250V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.78000 | £4.78 |
| 10 | £4.25800 | £42.58 |
| 25 | £4.06600 | £101.65 |
| 50 | £3.92680 | £196.34 |
| 100 | £3.79220 | £379.22 |
| 250 | £3.62100 | £905.25 |
| 500 | £3.49662 | £1,748.31 |
| 1,000 | £3.37641 | £3,376.41 |
| Unit Price without VAT: | £4.78000 |
|---|---|
| Unit Price with VAT: | £5.73600 |



