8-SMD (0.300", 7.62mm) Solid State Relays (SSR)

Results: 421
Stocking Options
Environmental Options
Media
Exclude
421Results
Applied FiltersRemove All

Showing
of 421
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
VOR2121B8T
SSR RELAY SPST-NO 200MA 0-250V
Vishay Semiconductor Opto Division
3,619
In Stock
1 : £1.89000
Cut Tape (CT)
1,000 : £1.33391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.36VDC
0 V ~ 250 V
200 mA
15 Ohms
Gull Wing
-40°C ~ 100°C
8-SMD (0.300", 7.62mm)
8-SMD
cUL, DIN, UL
-
-
8-SMT Pkg
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
6,185
In Stock
1 : £2.22000
Cut Tape (CT)
1,000 : £1.57088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
UR, VDE
-
-
8-SMT Pkg
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
3,859
In Stock
1 : £2.27000
Cut Tape (CT)
1,000 : £1.60621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
UR, VDE
-
-
ASSR-1228-302E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
3,159
In Stock
1 : £2.79000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
LH1522AAC
SSR RELAY SPST-NO 120MA 0-200V
Vishay Semiconductor Opto Division
3,478
In Stock
1 : £3.68000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.26VDC
0 V ~ 200 V
120 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, KIN, FIMKO, UL
-
-
8-SMT Pkg
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
3,046
In Stock
1 : £3.73000
Cut Tape (CT)
1,000 : £2.63505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
UR, VDE
-
-
8-SMT Pkg
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
2,421
In Stock
1 : £3.73000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
UR, VDE
-
-
LH1512BAC
RELAY SPST-NO/NC 200MA 0-200V
Vishay Semiconductor Opto Division
6,668
In Stock
1 : £3.96000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.26VDC
0 V ~ 200 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CQC, FIMKO, UL, VDE
-
-
18,391
In Stock
1 : £3.99000
Cut Tape (CT)
1,000 : £2.81684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.26VDC
0 V ~ 200 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CQC, FIMKO, UL, VDE
-
-
LH1526
SSR RELAY SPST-NO 100MA 0-400V
Vishay Semiconductor Opto Division
7,396
In Stock
1 : £4.02000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.15VDC
0 V ~ 400 V
100 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CQC, cUL, UL, VDE
-
-
8-SMT Pkg
SSR RELAY SPST-NO 300MA 0-100V
Panasonic Electric Works
3,645
In Stock
1 : £4.64000
Cut Tape (CT)
1,000 : £3.27925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 100 V
300 mA
4 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
UR, VDE
-
-
2,947
In Stock
1 : £6.47000
Cut Tape (CT)
1,000 : £4.56698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-Flatpack
CSA, EN, UL
-
-
2,463
In Stock
1 : £6.47000
Cut Tape (CT)
1,000 : £4.56698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
G3VM-xx(x)FR
SSR RELAY SPST-NO 5A 0-60V
Omron Electronics Inc-EMC Div
636
In Stock
6,400
Factory
1 : £8.10000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
5 A
50 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
-
-
-
6,331
In Stock
1 : £8.12000
Cut Tape (CT)
1,000 : £5.73557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
3,666
In Stock
8,500
Factory
1 : £8.12000
Cut Tape (CT)
500 : £5.87964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
5 A
50 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
-
-
-
212-8-SMD
SSR RELAY SPDT 170MA 0-250V
IXYS Integrated Circuits Division
2,192
In Stock
1 : £8.46000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
212-8-SMD
SSR RELAY SPST-NO/NC 1A 0-60V
IXYS Integrated Circuits Division
4,918
In Stock
1 : £10.12000
Cut Tape (CT)
1,000 : £7.14832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
600 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, TUV, UL
-
-
212-8-SMD
SSR RELAY SPST-NO/NC 1A 0-60V
IXYS Integrated Circuits Division
175
In Stock
1 : £10.31000
Cut Tape (CT)
1,000 : £7.27822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
400 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, TUV, UL
-
-
LBA710S
SSR RELAY SPST-NO/NC 1A 0-60V
IXYS Integrated Circuits Division
2,455
In Stock
1 : £10.60000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
600 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, TUV, UL
-
-
212-8-SMD
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
1,039
In Stock
1 : £10.60000
Cut Tape (CT)
1,000 : £7.48561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 400 V
250 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
2,534
In Stock
1 : £13.69000
Cut Tape (CT)
1,000 : £9.66764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
VOR2121B8T
SSR RELAY SPST-NO 200MA 0-250V
Vishay Semiconductor Opto Division
2,350
In Stock
1 : £1.89000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.36VDC
0 V ~ 250 V
200 mA
15 Ohms
Gull Wing
-40°C ~ 100°C
8-SMD (0.300", 7.62mm)
8-SMD
cUL, DIN, UL
-
-
8-SMD
SSR RELAY SPST-NO 140MA 0-400V
Vishay Semiconductor Opto Division
380
In Stock
1 : £1.89000
Cut Tape (CT)
1,000 : £1.33391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.36VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
-40°C ~ 100°C
8-SMD (0.300", 7.62mm)
8-SMD
cUL, DIN, UL
-
-
8-SMT Pkg
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
2,058
In Stock
1 : £2.27000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
UR, VDE
-
-
Showing
of 421

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.