IXYS Integrated Circuits Division Solid State Relays (SSR)

Results: 57
Series
-*CPCCPC, OptoMOS®LAA, OptoMOS®LBA, OptoMOS®LBB, OptoMOS®LCA, OptoMOS®LCC, OptoMOS®PAA, OptoMOS®PDPLA, OptoMOS®PMXAA, OptoMOS®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Mounting Type
-Surface MountThrough Hole
Circuit
-SPDT (1 Form C)SPST-NC (1 Form B)SPST-NC (1 Form B) x 2SPST-NO (1 Form A)SPST-NO (1 Form A) x 2SPST-NO + SPST-NC (1 Form A and B)
Output Type
-ACAC, DCAC, Zero Cross
Voltage - Input
1.2VDC3.75 ~ 12VDC5 ~ 12VDC9 ~ 16VDC-
Voltage - Load
0 V ~ 250 V0 V ~ 350 V0 V ~ 600 V0 V ~ 800 V0 V ~ 100 V0 V ~ 280 V0 V ~ 60 V0 V ~ 400 V0 V ~ 70 V20 V ~ 240 V
Load Current
85 mA100 mA120 mA150 mA170 mA200 mA300 mA350 mA500 mA1 A3 A5 A
On-State Resistance (Max)
3 Ohms10 Ohms13 Ohms15 Ohms16 Ohms20 Ohms22 Ohms35 Ohms50 Ohms
Termination Style
-Gull WingPC Pin
Package / Case
4-SIP6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SIP, 4 Leads8-SMD (0.300", 7.62mm)8-SOP (0.400", 10.16mm Width)16-DIP (0.300", 7.62mm), 4 Leads16-SMD (0.300", 7.62mm), 4 Leadsi4-Pac™-4, Isolated
Supplier Device Package
4-SIP6-DIP6-SMD8-DIP8-Flatpack8-SMD8-SOIC16-DIP16-SMDi4-PAC™
Stocking Options
Environmental Options
Media
Marketplace Product
57Results
Applied FiltersRemove All

Showing
of 57
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
6-DIP Pkg
PLA134
SSR RELAY SPST-NO 350MA 0-100V
IXYS Integrated Circuits Division
20
In Stock
1 : £10.64000
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
350 mA
3 Ohms
PC Pin
6-DIP (0.300", 7.62mm)
6-DIP
0
In Stock
1,000 : £0.71613
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
-
-
-
CPC1335P
CPC1317PTR
SSR RELAY SPST-NO 150MA 0-70V
IXYS Integrated Circuits Division
0
In Stock
1,000 : £1.22879
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 70 V
150 mA
16 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-Flatpack
SSR RELAY SPST-NO 150MA 0-600V
PLA192ESTR
SSR RELAY SPST-NO 150MA 0-600V
IXYS Integrated Circuits Division
0
In Stock
1,000 : £1.71246
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
150 mA
22 Ohms
Gull Wing
6-SMD (0.300", 7.62mm)
6-SMD
0
In Stock
1,000 : £1.80738
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-SMD
212-8-SMD
XBA170STR
RELAY SPST-NO/NC 100MA 0-350V
IXYS Integrated Circuits Division
0
In Stock
1,000 : £1.87558
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.2VDC
0 V ~ 350 V
100 mA
50 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-SMD
212-8-SMD
LCA211STR
SSR RELAY SPST-NO 85MA 0-350V
IXYS Integrated Circuits Division
0
In Stock
1,000 : £2.19386
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
85 mA
35 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-SMD
212-8-SMD
LBA126LSTR
RELAY SPST-NO/NC 150MA 0-250V
IXYS Integrated Circuits Division
0
In Stock
1,000 : £2.44394
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.2VDC
0 V ~ 250 V
150 mA
20 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-SMD
SSR RELAY SPST-NO 350MA 0-100V
PLA134STR
SSR RELAY SPST-NO 350MA 0-100V
IXYS Integrated Circuits Division
0
In Stock
1 : £10.77000
Cut Tape (CT)
1,000 : £6.58417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
350 mA
3 Ohms
Gull Wing
6-SMD (0.300", 7.62mm)
6-SMD
8-DIP
XBA170
RELAY SPST-NO/NC 100MA 0-350V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.2VDC
0 V ~ 350 V
100 mA
50 Ohms
PC Pin
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
LBB120H
SSR RELAY SPST-NC 170MA 0-250V
IXYS Integrated Circuits Division
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Through Hole
SPST-NC (1 Form B) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
PC Pin
8-DIP (0.300", 7.62mm)
8-DIP
212-8-SMD
PAA140PL
SSR RELAY SPST-NO 200MA 0-400V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 400 V
200 mA
13 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-Flatpack
8-DIP
LAA126L
SSR RELAY SPST-NO 170MA 0-250V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
PC Pin
8-DIP (0.300", 7.62mm)
8-DIP
212-8-SMD
LBA126LS
RELAY SPST-NO/NC 150MA 0-250V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.2VDC
0 V ~ 250 V
150 mA
20 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-SMD
8-DIP
LAA126
SSR RELAY SPST-NO 170MA 0-250V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
15 Ohms
PC Pin
8-DIP (0.300", 7.62mm)
8-DIP
212-8-SMD
LBA126S
RELAY SPST-NO/NC 170MA 0-250V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
15 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-SMD
8-DIP
LCA211
SSR RELAY SPST-NO 85MA 0-350V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
85 mA
35 Ohms
PC Pin
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
LBA126
RELAY SPST-NO/NC 170MA 0-250V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
15 Ohms
PC Pin
8-DIP (0.300", 7.62mm)
8-DIP
212-8-SMD
LBA126P
RELAY SPST-NO/NC 170MA 0-250V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
15 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-Flatpack
212-8-SMD
LAA126S
SSR RELAY SPST-NO 170MA 0-250V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
15 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-SMD
212-8-SMD
LCA211S
SSR RELAY SPST-NO 85MA 0-350V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
85 mA
35 Ohms
Gull Wing
8-SMD (0.300", 7.62mm)
8-SMD
6-DIP Pkg
LCA126
SSR RELAY SPST-NO 170MA 0-250V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
15 Ohms
PC Pin
6-DIP (0.300", 7.62mm)
6-DIP
6-SMD
LCA126S
SSR RELAY SPST-NO 170MA 0-250V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
15 Ohms
Gull Wing
6-SMD (0.300", 7.62mm)
6-SMD
8-DIP
LBA126L
RELAY SPST-NO/NC 150MA 0-250V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.2VDC
0 V ~ 250 V
150 mA
20 Ohms
PC Pin
8-DIP (0.300", 7.62mm)
8-DIP
SSR RELAY SPST-NO 350MA 0-100V
PLA134S
SSR RELAY SPST-NO 350MA 0-100V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
350 mA
3 Ohms
Gull Wing
6-SMD (0.300", 7.62mm)
6-SMD
Showing
of 57

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.