
MS3126F24-61S | |
|---|---|
DigiKey Part Number | 1200-1267-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F24-61S |
Description | CONN PLUG 61POS STRAIGHT W/SCKT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 61 | |
Shell Size - Insert | 24-61 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £95.94000 | £95.94 |
| 10 | £81.55900 | £815.59 |
| 25 | £76.45720 | £1,911.43 |
| 50 | £72.81300 | £3,640.65 |
| 100 | £69.34290 | £6,934.29 |
| Unit Price without VAT: | £95.94000 |
|---|---|
| Unit Price with VAT: | £115.12800 |



