
M85049/51S22W | |
|---|---|
DigiKey Part Number | APM85049/51S22W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/51S22W |
Description | CONN CABLE CLAMP SZ22 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.644" ~ 0.956" (16.36mm ~ 24.28mm) | |
Diameter - Outside | 1.760" (44.70mm) | |
Shell Size - Insert | 22 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.39000 | £25.39 |
| 10 | £21.58100 | £215.81 |
| 25 | £20.22960 | £505.74 |
| 50 | £19.26460 | £963.23 |
| 100 | £18.34580 | £1,834.58 |
| 250 | £17.19856 | £4,299.64 |
| Unit Price without VAT: | £25.39000 |
|---|---|
| Unit Price with VAT: | £30.46800 |


