
MS3122E24-61P | |
|---|---|
DigiKey Part Number | IMS3122E24-61P-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E24-61P |
Description | CONN RCPT 61POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 61 | |
Shell Size - Insert | 24-61 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.58000 | £80.58 |
| 10 | £68.49400 | £684.94 |
| 25 | £64.20880 | £1,605.22 |
| 50 | £61.14780 | £3,057.39 |
| 100 | £58.23370 | £5,823.37 |
| Unit Price without VAT: | £80.58000 |
|---|---|
| Unit Price with VAT: | £96.69600 |


