Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42SM16400M-6BLI | |
|---|---|
DigiKey Part Number | IS42SM16400M-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42SM16400M-6BLI |
Description | IC DRAM 64MBIT PARALLEL 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 64Mbit Parallel 166 MHz 5.5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | £3.25693 | £1,133.41 |
| Unit Price without VAT: | £3.25693 |
|---|---|
| Unit Price with VAT: | £3.90832 |



