54-TFBGA Memory

Results: 420
Stocking Options
Environmental Options
Media
Exclude
420Results
Applied FiltersRemove All

Showing
of 420
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
W9825G6JB-6I
IC DRAM 256MBIT LVTTL 54TFBGA
Winbond Electronics
155
In Stock
1 : £4.38000
Cut Tape (CT)
2,500 : £3.35617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
LVTTL
166 MHz
-
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
54 TFBGA
IC DRAM 64MBIT PARALLEL 54TFBGA
Alliance Memory, Inc.
1,135
In Stock
1 : £4.76000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
64Mbit
4M x 16
Parallel
166 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
54 TFBGA
IC DRAM 128MBIT PAR 54TFBGA
Alliance Memory, Inc.
9,334
In Stock
1 : £4.84000
Cut Tape (CT)
2,500 : £3.70530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
54 TFBGA
IC DRAM 256MBIT PAR 54TFBGA
Alliance Memory, Inc.
3,776
In Stock
1 : £5.35000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
54 TFBGA
IC DRAM 256MBIT PAR 54TFBGA
Alliance Memory, Inc.
8,947
In Stock
1 : £6.03000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
54-TFBGA
54-TFBGA (8x8)
54 TFBGA
IC DRAM 128MBIT PAR 54TFBGA
Alliance Memory, Inc.
1,248
In Stock
1 : £6.87000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
54-TFBGA
54-TFBGA (8x8)
54 TFBGA
IC DRAM 64MBIT PAR 54TFBGA
Alliance Memory, Inc.
372
In Stock
1 : £4.41000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
64Mbit
4M x 16
Parallel
143 MHz
-
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
54 TFBGA
IC DRAM 64MBIT PARALLEL 54TFBGA
Alliance Memory, Inc.
2,233
In Stock
1 : £5.18000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
64Mbit
4M x 16
Parallel
166 MHz
2ns
5.4 ns
3V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
54-TFBGA
54-TFBGA (8x8)
348
In Stock
1 : £5.25000
Tray
-
Tray
Active
-
Volatile
DRAM
SDRAM
256Mbit
16M x 16
LVTTL
166 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
54 TFBGA
IC DRAM 128MBIT PAR 54TFBGA
Alliance Memory, Inc.
1,103
In Stock
1 : £5.94000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
Parallel
143 MHz
14ns
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
54 TFBGA
IC DRAM 128MBIT PAR 54TFBGA
Alliance Memory, Inc.
343
In Stock
1 : £6.45000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
128Mbit
8M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
1,740
In Stock
1 : £6.87000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - Mobile
256Mbit
16M x 16
Parallel
133 MHz
-
6 ns
1.7V ~ 1.95V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
54 TFBGA
IC DRAM 256MBIT PAR 54TFBGA
Alliance Memory, Inc.
2,706
In Stock
1 : £6.95000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
143 MHz
14ns
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
348
In Stock
1 : £8.09000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - Mobile
512Mbit
32M x 16
Parallel
166 MHz
-
5.5 ns
1.7V ~ 1.95V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
348
In Stock
1 : £8.31000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - Mobile
512Mbit
32M x 16
Parallel
166 MHz
-
5.5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
348
In Stock
1 : £4.31000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - Mobile
128Mbit
8M x 16
Parallel
166 MHz
-
5.5 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
359
In Stock
1 : £6.11000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
166 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
337
In Stock
1 : £6.87000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - Mobile
256Mbit
16M x 16
Parallel
166 MHz
-
5.5 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
54 TFBGA
IC DRAM 256MBIT LVTTL 54TFBGA
Alliance Memory, Inc.
228
In Stock
1 : £7.28000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
LVTTL
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-TFBGA (8x8)
220
In Stock
1 : £11.87000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
512Mbit
32M x 16
Parallel
143 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
54-TFBGA
54-TW-BGA (8x13)
2,500
In Stock
2,500 : £2.03817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Volatile
DRAM
SDRAM
64Mbit
4M x 16
LVTTL
166 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-FBGA (8x8)
348
In Stock
1 : £3.56000
Tray
Tray
Active
-
Volatile
DRAM
SDRAM
64Mbit
4M x 16
LVTTL
166 MHz
-
-
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
54-TFBGA
54-FBGA (8x8)
382
In Stock
1 : £3.74000
Cut Tape (CT)
2,500 : £2.86801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Volatile
DRAM
SDRAM
256Mbit
16M x 16
LVTTL
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-FBGA (8x8)
323
In Stock
1 : £3.74000
Tray
-
Tray
Active
-
Volatile
DRAM
SDRAM
256Mbit
16M x 16
LVTTL
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
54-TFBGA
54-FBGA (8x8)
348
In Stock
1 : £4.07000
Tray
Tray
Active
-
Volatile
DRAM
SDRAM
256Mbit
16M x 16
LVTTL
200 MHz
-
-
3V ~ 3.6V
0°C ~ 70°C (TA)
-
-
Surface Mount
54-TFBGA
54-FBGA (8x8)
Showing
of 420

54-TFBGA Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.