IS42SM16400K-75BLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £3.25693
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £3.95000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1,760
Unit Price: £5.14000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £3.22242

Similar


Alliance Memory, Inc.
In Stock: 1,125
Unit Price: £4.71000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £2.96481

Similar


Alliance Memory, Inc.
In Stock: 372
Unit Price: £4.37000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £2.77094
SDRAM - Mobile Memory IC 64Mbit Parallel 133 MHz 6 ns 54-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42SM16400K-75BLI

DigiKey Part Number
IS42SM16400K-75BLI-ND
Manufacturer
Manufacturer Product Number
IS42SM16400K-75BLI
Description
IC DRAM 64MBIT PARALLEL 54TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile Memory IC 64Mbit Parallel 133 MHz 6 ns 54-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
6 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types