
IS25LP032D-JNLE-TR | |
|---|---|
DigiKey Part Number | 706-1607-2-ND - Tape & Reel (TR) 706-1607-1-ND - Cut Tape (CT) 706-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JNLE-TR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £1.22100 | £12.21 |
| 25 | £1.18720 | £29.68 |
| 50 | £1.16100 | £58.05 |
| 100 | £1.13460 | £113.46 |
| 250 | £1.09964 | £274.91 |
| 500 | £1.07326 | £536.63 |
| 1,000 | £1.04705 | £1,047.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.00607 | £3,018.21 |
| 6,000 | £0.98067 | £5,884.02 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |











