TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
144-TQFP

TC234L32F200NACKXUMA1

DigiKey Part Number
448-TC234L32F200NACKXUMA1TR-ND - Tape & Reel (TR)
448-TC234L32F200NACKXUMA1CT-ND - Cut Tape (CT)
448-TC234L32F200NACKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC234L32F200NACKXUMA1
Description
IC MCU 32BIT 2MB FLASH 144TQFP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
Datasheet
 Datasheet
EDA/CAD Models
TC234L32F200NACKXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, FlexRay, LINbus, QSPI
Peripherals
DMA, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
3.3V
Data Converters
A/D 24x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TQFP-144-27
Package / Case
144-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£11.67000£11.67
10£9.24300£92.43
25£8.63560£215.89
100£7.96800£796.80
250£7.64964£1,912.41
500£7.45782£3,728.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£7.29995£7,299.95
Manufacturers Standard Package
Unit Price without VAT:£11.67000
Unit Price with VAT:£14.00400