Infineon Technologies Microcontrollers

Results: 6,627
Stocking Options
Environmental Options
Media
Exclude
6,627Results
Applied FiltersRemove All

Showing
of 6,627
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-VQFN-24-19
XMC1302Q024X0064ABXUMA1
IC MCU 32BIT 64KB FLASH 24VQFN
Infineon Technologies
11,970
In Stock
1 : £1.87000
Cut Tape (CT)
6,000 : £0.94995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, I2S, POR, PWM, WDT
18
64KB (64K x 8)
FLASH
-
16K x 8
1.8V ~ 5.5V
A/D 13x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
PG-VQFN-24-19
24-VFQFN Exposed Pad
PG-VQFN-48-73
XMC1402Q048X0128AAXUMA1
IC MCU 32BIT 128KB FLASH 48VQFN
Infineon Technologies
2,432
In Stock
1 : £2.30000
Cut Tape (CT)
2,500 : £1.21996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, I2S, POR, PWM, WDT
34
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 5.5V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
PG-VQFN-48-73
48-VFQFN Exposed Pad
28-SSOP
CY8C4245PVI-482
IC MCU 32BIT 32KB FLASH 28SSOP
Infineon Technologies
3,068
In Stock
1 : £3.52000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
24
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 8x12b SAR; D/A 2xIDAC
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
CY8C4147AXI-S443
CY8C4245AXI-483
IC MCU 32BIT 32KB FLASH 44TQFP
Infineon Technologies
1,351
In Stock
1 : £3.65000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
36
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 8x12b SAR; D/A 2xIDAC
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-LQFP
CY8C4724FNI-S402T
CY8C4745FNI-S412T
IC MCU 32BIT 32KB FLASH 25WLCSP
Infineon Technologies
5,369
In Stock
1 : £4.29000
Cut Tape (CT)
2,000 : £2.43077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
21
32KB (32K x 8)
FLASH
-
4K x 8
1.71V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
25-WLCSP (2.02x1.93)
25-XFBGA, WLCSP
97-VFBGA
CYPM1322-97BZXI
IC MCU 32BIT 256KB FLASH 97BGA
Infineon Technologies
410
In Stock
1 : £4.70000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
FIFO, I2C, SPI, SSP, UART/USART, USB
Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT
50
256KB (256K x 8)
FLASH
-
32K x 8
1.71V ~ 5.5V
A/D 10x8/12b SAR
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
97-BGA (6x6)
97-VFBGA
48-LQFP
CY8C4246AZI-L433
IC MCU 32BIT 64KB FLASH 48TQFP
Infineon Technologies
1,718
In Stock
1 : £5.82000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, LVD, POR, PWM, SmartSense, WDT
38
64KB (64K x 8)
FLASH
-
8K x 8
1.71V ~ 5.5V
A/D 16x12b SAR; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TQFP (7x7)
48-LQFP
48-VFQFN Exposed Pad
XMC4200Q48K256BAXUMA1
IC MCU 32BIT 256KB FLASH 48VQFN
Infineon Technologies
414
In Stock
1 : £5.92000
Cut Tape (CT)
2,500 : £3.42797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, LINbus, SPI, UART/USART, USB
DMA, I2S, LED, POR, PWM, WDT
21
256KB (256K x 8)
FLASH
-
40K x 8
3.13V ~ 3.63V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
PG-VQFN-48-53
48-VFQFN Exposed Pad
CY8C6136BZI-F34
CY8C6136BZI-F34
IC MCU 32BIT 512KB FLASH 124BGA
Infineon Technologies
1,457
In Stock
1 : £6.15000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
150MHz
I2C, LINbus, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
104
512KB (512K x 8)
FLASH
32K x 8
128K x 8
1.7V ~ 3.6V
A/D 8x12b SAR; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
124-VFBGA (9x9)
124-VFBGA
CY8C6136BZI-F34
CY8C6247BZI-D54
IC MCU 32BIT 1MB FLASH 124BGA
Infineon Technologies
3,275
In Stock
1 : £6.88000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4/M0
32-Bit Dual-Core
100MHz, 150MHz
I2C, LINbus, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
104
1MB (1M x 8)
FLASH
32K x 8
288K x 8
1.7V ~ 3.6V
A/D 8x12b SAR; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
124-VFBGA (9x9)
124-VFBGA
CY8C6136BZI-F34
CY8C6247BZI-D34
IC MCU 32BIT 1MB FLASH 124BGA
Infineon Technologies
725
In Stock
1 : £7.65000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4/M0
32-Bit Dual-Core
100MHz, 150MHz
I2C, LINbus, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT
104
1MB (1M x 8)
FLASH
32K x 8
288K x 8
1.7V ~ 3.6V
A/D 8x12b SAR; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
124-VFBGA (9x9)
124-VFBGA
CY8C3244LTI-130
CY8C4248LTI-L485
IC MCU 32BIT 256KB FLASH 68QFN
Infineon Technologies
2,454
In Stock
1 : £7.87000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB
Brown-out Detect/Reset, Cap Sense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT
57
256KB (256K x 8)
FLASH
-
32K x 8
1.71V ~ 5.5V
A/D 16x12b SAR; D/A 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-QFN (8x8)
68-VFQFN Exposed Pad
20-SSOP
CY8C27243-24PVXIT
IC MCU 8BIT 16KB FLASH 20SSOP
Infineon Technologies
5,255
In Stock
1 : £8.10000
Cut Tape (CT)
2,000 : £4.83516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
M8C
8-Bit
24MHz
I2C, SPI, UART/USART
POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
256 x 8
3V ~ 5.25V
A/D 4x14b; D/A 4x9b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
CY8C27443-24SXI
CY8C27443-24SXI
IC MCU 8BIT 16KB FLASH 28SOIC
Infineon Technologies
504
In Stock
1 : £8.40000
Tube
Tube
Active
Verified
M8C
8-Bit
24MHz
I2C, SPI, UART/USART
POR, PWM, WDT
24
16KB (16K x 8)
FLASH
-
256 x 8
3V ~ 5.25V
A/D 4x14b; D/A 4x9b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
CY9BF524MPMC-G-MNE2
CYT2B74BADQ0AZEGST
IC MCU 32BT 1.0625MB FLSH 80LQFP
Infineon Technologies
500
In Stock
1 : £9.00000
Cut Tape (CT)
500 : £5.65342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+, ARM® Cortex®-M4F
32-Bit Dual-Core
100MHz, 160MHz
CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT
63
1.0625MB (1.0625M x 8)
FLASH
96K x 8
128K x 8
2.7V ~ 5.5V
A/D 52x12b SAR
External, Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
80-LQFP (12x12)
80-LQFP
CY8C3244LTI-130
CY8C5267LTI-LP089
IC MCU 32BIT 128KB FLASH 68QFN
Infineon Technologies
1,477
In Stock
1 : £9.03000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
67MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
48
128KB (128K x 8)
FLASH
2K x 8
32K x 8
1.71V ~ 5.5V
A/D 1x12b; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-QFN (8x8)
68-VFQFN Exposed Pad
CY8C4147AXI-S443
CY8C27543-24AXI
IC MCU 8BIT 16KB FLASH 44TQFP
Infineon Technologies
582
In Stock
1 : £9.92000
Tray
Tray
Active
Verified
M8C
8-Bit
24MHz
I2C, SPI, UART/USART
POR, PWM, WDT
40
16KB (16K x 8)
FLASH
-
256 x 8
3V ~ 5.25V
A/D 4x14b; D/A 4x9b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-LQFP
CY8C3244LTI-130
CY8C5468LTI-LP026
IC MCU 32BIT 256KB FLASH 68QFN
Infineon Technologies
518
In Stock
1 : £9.97000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
67MHz
I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, LCD, POR, PWM, WDT
38
256KB (256K x 8)
FLASH
2K x 8
64K x 8
1.71V ~ 5.5V
A/D 1x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-QFN (8x8)
68-VFQFN Exposed Pad
CY8C3446LTI-073T
CY8C3446LTI-073
IC MCU 8BIT 64KB FLASH 48QFN
Infineon Technologies
2,069
In Stock
1 : £10.26000
Tray
Tray
Active
Not Verified
8051
8-Bit
50MHz
EBI/EMI, I2C, LINbus, SPI, UART/USART, USB
CapSense, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.71V ~ 5.5V
A/D 16x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-QFN (7x7)
48-VFQFN Exposed Pad
PG-LQFP-100-11
XMC4500F100K1024ACXQSA1
IC MCU 32BIT 1MB FLASH 100LQFP
Infineon Technologies
2,593
In Stock
1 : £10.65000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB
DMA, I2S, LED, POR, PWM, WDT
55
1MB (1M x 8)
FLASH
-
160K x 8
3.13V ~ 3.63V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
PG-LQFP-100-11
100-LQFP Exposed Pad
28-SSOP
CY8C29466-24PVXI
IC MCU 8BIT 32KB FLASH 28SSOP
Infineon Technologies
852
In Stock
1 : £10.84000
Tube
Tube
Active
Verified
M8C
8-Bit
24MHz
I2C, SPI, UART/USART
POR, PWM, WDT
24
32KB (32K x 8)
FLASH
-
2K x 8
3V ~ 5.25V
A/D 12x14b; D/A 4x9b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
100-LQFP
CYT2B95CACQ0AZSGST
IC MCU 32BT 2.0625MB FLSH 100QFP
Infineon Technologies
308
In Stock
1 : £11.32000
Cut Tape (CT)
500 : £7.22204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+, ARM® Cortex®-M4F
32-Bit Dual-Core
100MHz, 160MHz
CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT
78
2.0625MB (2.0625M x 8)
FLASH
128K x 8
256K x 8
2.7V ~ 5.5V
A/D 57x12b SAR
External, Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
CY8C3665PVA-008
CY8C29666-24PVXI
IC MCU 8BIT 32KB FLASH 48SSOP
Infineon Technologies
891
In Stock
1 : £11.89000
Tube
Tube
Active
Verified
M8C
8-Bit
24MHz
I2C, SPI, UART/USART
POR, PWM, WDT
44
32KB (32K x 8)
FLASH
-
2K x 8
3V ~ 5.25V
A/D 12x14b; D/A 4x9b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-SSOP
48-BSSOP (0.295", 7.50mm Width)
100-LQFP
CY8C29866-24AXI
IC MCU 8BIT 32KB FLASH 100TQFP
Infineon Technologies
1,019
In Stock
1 : £12.41000
Tray
Tray
Active
Not Verified
M8C
8-Bit
24MHz
I2C, SPI, UART/USART
POR, PWM, WDT
64
32KB (32K x 8)
FLASH
-
2K x 8
3V ~ 5.25V
A/D 12x14b; D/A 4x9b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-TQFP (14x14)
100-LQFP
TC222S16F133FACKXUMA1
TC322LP16F160FAAKXUMA1
IC MCU 32BIT 1MB FLASH 80TQFP
Infineon Technologies
1,298
In Stock
1 : £14.69000
Cut Tape (CT)
1,800 : £9.21352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TriCore™
32-Bit Single-Core
160MHz
DMA, I2S, PWM, WDT
DMA, I2S, PWM, WDT
-
1MB (1M x 8)
FLASH
-
152K x 8
3.3V, 5V
-
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
PG-TQFP-80-7
80-TQFP Exposed Pad
Showing
of 6,627

Infineon Technologies Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.