
S29JL032J70TFI323 | |
|---|---|
DigiKey Part Number | 448-S29JL032J70TFI323TR-ND - Tape & Reel (TR) 448-S29JL032J70TFI323CT-ND - Cut Tape (CT) 448-S29JL032J70TFI323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29JL032J70TFI323 |
Description | IC FLASH 32MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29JL032J70TFI323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Cut Tape (CT): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.28000 | £4.28 |
| 10 | £3.98200 | £39.82 |
| 25 | £3.86320 | £96.58 |
| 50 | £3.77280 | £188.64 |
| 100 | £3.68300 | £368.30 |
| 250 | £3.56484 | £891.21 |
| 500 | £3.47642 | £1,738.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.38918 | £3,389.18 |
| Unit Price without VAT: | £4.28000 |
|---|---|
| Unit Price with VAT: | £5.13600 |

