
MB91F526DSDPMC-GSE1 | |
|---|---|
DigiKey Part Number | MB91F526DSDPMC-GSE1-ND |
Manufacturer | |
Manufacturer Product Number | MB91F526DSDPMC-GSE1 |
Description | IC MCU 32BIT 1.06MB 80LQFP |
Customer Reference | |
Detailed Description | FR81S FR MB91520 Microcontroller IC 32-Bit 80MHz 1.0625MB (1.0625M x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Bulk | RAM Size 136K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 32x12b; D/A 1x8b |
Core Processor FR81S | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 56 | Base Product Number |

