


MB89P475-102P-G-SH-JNE1 | |
|---|---|
DigiKey Part Number | MB89P475-102P-G-SH-JNE1-ND |
Manufacturer | |
Manufacturer Product Number | MB89P475-102P-G-SH-JNE1 |
Description | IC MCU 8BIT 16KB OTP 48DIP |
Customer Reference | |
Detailed Description | F²MC-8L F²MC-8L MB89470 Microcontroller IC 8-Bit 12.5MHz 16KB (16K x 8) OTP 48-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-8L | |
Core Size | 8-Bit | |
Speed | 12.5MHz | |
Connectivity | Serial I/O, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 48-DIP | |
Package / Case | 48-DIP (0.600", 15.24mm) | |
Base Product Number |

