
ISZ028N03LF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ028N03LF2SATMA1TR-ND - Tape & Reel (TR) 448-ISZ028N03LF2SATMA1CT-ND - Cut Tape (CT) 448-ISZ028N03LF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ028N03LF2SATMA1 |
Description | ISZ028N03LF2SATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 128A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TSDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISZ028N03LF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1780 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 FL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.28748 | £1,437.40 |
| 10,000 | £0.26836 | £2,683.60 |
| 15,000 | £0.25863 | £3,879.45 |
| 25,000 | £0.25186 | £6,296.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.68500 | £6.85 |
| 100 | £0.45480 | £45.48 |
| 500 | £0.35610 | £178.05 |
| 1,000 | £0.32432 | £324.32 |
| 2,000 | £0.30827 | £616.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.73300 | £7.33 |
| 100 | £0.48670 | £48.67 |
| 500 | £0.38102 | £190.51 |
| 1,000 | £0.34702 | £347.02 |
| 2,000 | £0.31842 | £636.84 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

