N-Channel 20 V 1.2A (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML2402GTRPBF

DigiKey Part Number
IRLML2402GTRPBFTR-ND - Tape & Reel (TR)
IRLML2402GTRPBFCT-ND - Cut Tape (CT)
IRLML2402GTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML2402GTRPBF
Description
MOSFET N-CH 20V 1.2A SOT23-3
Customer Reference
Detailed Description
N-Channel 20 V 1.2A (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML2402GTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
250mOhm @ 930mA, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
540mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.