1.2A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,896 In Stock | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.06052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 2.5V, 10V | 150mOhm @ 1.2A, 10V | 1.5V @ 250µA | 10.1 nC @ 10 V | ±12V | 430 pF @ 15 V | - | 290mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
17,553 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.06747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 910mA, 10V | 1V @ 250µA | 5 nC @ 10 V | ±20V | 85 pF @ 25 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
18,357 In Stock | 1 : £0.59000 Cut Tape (CT) 3,000 : £0.13701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 1.8A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 166 pF @ 40 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,808 In Stock 39,000 Factory | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.05874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.8V, 4.5V | 240mOhm @ 300mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 38 pF @ 10 V | - | 290mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 | ||
3,350 In Stock | 1 : £0.79000 Cut Tape (CT) 1,000 : £0.22457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.2A (Ta) | 4.5V, 10V | 600mOhm @ 1.2A, 10V | 1.8V @ 100µA | 6.7 nC @ 10 V | ±20V | 152.7 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
11,772 In Stock | 1 : £0.86000 Cut Tape (CT) 4,000 : £0.20603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.2A (Ta) | 4.5V, 10V | 600mOhm @ 1.2A, 10V | 1.8V @ 100µA | 6.7 nC @ 10 V | ±20V | 152.7 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
8,425 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.04001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.8V, 4.5V | 380mOhm @ 1.2A, 4.5V | 1V @ 250µA | 0.9 nC @ 4.5 V | ±12V | 39 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
509,235 Marketplace | 1,485 : £0.14820 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.2V, 4.5V | 447mOhm @ 1.2A, 4.5V | 950mV @ 250µA | 2.3 nC @ 4.5 V | ±8V | 116 pF @ 10 V | - | 360mW (Ta), 5.68W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
77,866 Marketplace | 1,178 : £0.18525 Bulk | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 2.5V, 4.5V | 180mOhm @ 1.2A, 4.5V | 1.5V @ 250µA | 5 nC @ 4.5 V | ±8V | 330 pF @ 10 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-88 (SC-70-6) | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock 302,750 Marketplace | 3,000 : £0.17199 Tape & Reel (TR) 956 : £0.22971 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 2.5V, 4.5V | 200mOhm @ 1.5A, 4.5V | 1.5V @ 250µA | 3 nC @ 4.5 V | ±8V | 95 pF @ 15 V | Schottky Diode (Isolated) | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN (1.6x1.6) | 6-UFDFN Exposed Pad | ||
1,760 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.07501 Tape & Reel (TR) | * | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 480mOhm @ 1.2A, 10V | 2.5V @ 25µA | - | ±16V | - | - | 1.25W (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
12,000 Marketplace | 1 : £0.39000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.2A (Ta) | 4.5V, 10V | 700mOhm @ 1.1A, 10V | 1V @ 250µA | 3.5 nC @ 4.5 V | ±20V | 356 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
415 In Stock | 1 : £1.64000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.2A (Ta) | 6V, 10V | 375mOhm @ 1.5A, 10V | 4V @ 250µA | 8 nC @ 10 V | ±20V | - | - | 1.14W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
677 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.03919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.8V, 4.5V | 380mOhm @ 1.2A, 4.5V | 1V @ 250µA | 0.9 nC @ 4.5 V | ±12V | 39 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.06574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 480mOhm @ 1.2A, 10V | 2.5V @ 25µA | 0.67 nC @ 4.5 V | ±16V | 64 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock Check Lead Time | 1 : £0.63000 Cut Tape (CT) 3,000 : £0.14830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 1.8A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 166 pF @ 40 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : £0.19000 Cut Tape (CT) 10,000 : £0.03300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 950mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | 73 pF @ 25 V | - | 520mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
0 In Stock Check Lead Time | 10,000 : £0.04593 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.8V, 4.5V | 240mOhm @ 300mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 38 pF @ 10 V | - | 290mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 10,000 : £0.04614 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.8V, 4.5V | 240mOhm @ 300mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 38 pF @ 10 V | - | 290mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 10,000 : £0.04889 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.5V, 4.5V | 600mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.7 nC @ 4.5 V | ±12V | 52 pF @ 16 V | - | 870mW (Ta) | -55°C ~ 150°C | - | - | Surface Mount, Wettable Flank | U-DFN2020-6 (SWP) (Type UXG) | 6-UDFN Exposed Pad | ||
0 In Stock Check Lead Time | 10,000 : £0.05220 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.5V, 4.5V | 600mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.7 nC @ 4.5 V | ±12V | 52 pF @ 16 V | - | 870mW (Ta) | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | U-DFN2020-6 (SWP) (Type UXG) | 6-UDFN Exposed Pad | ||
0 In Stock Check Lead Time | 3,000 : £0.05302 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.8V, 4.5V | 240mOhm @ 300mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 38 pF @ 10 V | - | 290mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock Check Lead Time | 3,000 : £0.05807 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.5V, 4.5V | 600mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.7 nC @ 4.5 V | ±12V | 52 pF @ 16 V | - | 870mW (Ta) | -55°C ~ 150°C | - | - | Surface Mount, Wettable Flank | U-DFN2020-6 (SWP) (Type UXG) | 6-UDFN Exposed Pad | ||
0 In Stock 15,000 Factory Check Lead Time | 3,000 : £0.06183 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.5V, 4.5V | 600mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.7 nC @ 4.5 V | ±12V | 52 pF @ 16 V | - | 870mW (Ta) | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | U-DFN2020-6 (SWP) (Type UXG) | 6-UDFN Exposed Pad | ||
0 In Stock | 3,000 : £0.07591 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.5V, 4.5V | 100mOhm @ 500mA, 4.5V | 1.2V @ 1mA | - | ±8V | 220 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 |