
IRL3715SPBF | |
|---|---|
DigiKey Part Number | IRL3715SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL3715SPBF |
Description | MOSFET N-CH 20V 54A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 20 V 54A (Tc) 3.8W (Ta), 71W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 26A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |

