Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



IRFB5620PBFXKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFB5620PBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFB5620PBFXKMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 25A (Tc) 144W (Tc) Through Hole PG-TO220-3-904 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 72.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 144W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-904 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.64256 | £642.56 |
| Unit Price without VAT: | £0.64256 |
|---|---|
| Unit Price with VAT: | £0.77107 |




