IRF3710STRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 8,601
Unit Price: £2.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: £1.72000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,934
Unit Price: £1.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,558
Unit Price: £1.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,024
Unit Price: £1.79000
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: £2.47000
Datasheet

Similar


STMicroelectronics
In Stock: 1,392
Unit Price: £2.68000
Datasheet
N-Channel 100 V 57A (Tc) 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3710STRRPBF

DigiKey Part Number
IRF3710STRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF3710STRRPBF
Description
MOSFET N-CH 100V 57A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 57A (Tc) 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
23mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3130 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types