
IQD063N15NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IQD063N15NM5ATMA1TR-ND - Tape & Reel (TR) 448-IQD063N15NM5ATMA1CT-ND - Cut Tape (CT) 448-IQD063N15NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQD063N15NM5ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 14.1A (Ta), 148A (Tc) 2.5W (Ta), 278W (Tc) Surface Mount PG-TSON-8-9 |
Datasheet | Datasheet |
EDA/CAD Models | IQD063N15NM5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 6.32mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 159µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-9 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.23000 | £4.23 |
| 10 | £2.82100 | £28.21 |
| 100 | £2.02520 | £202.52 |
| 500 | £1.97388 | £986.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.61266 | £8,063.30 |
| Unit Price without VAT: | £4.23000 |
|---|---|
| Unit Price with VAT: | £5.07600 |

