IPZA60R180P7XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: £2.71000
Datasheet
N-Channel 600 V 18A (Tc) 72W (Tc) Through Hole PG-TO247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 18A (Tc) 72W (Tc) Through Hole PG-TO247-4
TO-247-4 (Back)

IPZA60R180P7XKSA1

DigiKey Part Number
IPZA60R180P7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPZA60R180P7XKSA1
Description
MOSFET N-CH 600V 18A TO247-4
Customer Reference
Detailed Description
N-Channel 600 V 18A (Tc) 72W (Tc) Through Hole PG-TO247-4
Datasheet
 Datasheet
EDA/CAD Models
IPZA60R180P7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 5.6A, 10V
Vgs(th) (Max) @ Id
4V @ 280µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1081 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
72W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 470 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

470In Stock
Ships from Rochester Electronics, LLC